AMS AS3421-EQFP technical specifications.
| Package/Case | QFN |
| Features | I²C |
| Gain Bandwidth Product | 4.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300uA |
| Max Output Voltage | -1.8V |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 1V |
| Number of Channels | 2 |
| Output Power | 34mW |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3421-EQFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
