
The AS3422-EQFP-500 is an I²C specialized IC with a gain bandwidth product of 4.3MHz. It is packaged in a lead-free QFN package and operates over a temperature range of -20°C to 85°C. The device has a maximum power dissipation of 200mW and a maximum supply voltage of 1.8V. It also features a power supply rejection ratio (PSRR) of 90dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS3422-EQFP-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3422-EQFP-500 technical specifications.
| Package/Case | QFN |
| Features | I²C |
| Gain Bandwidth Product | 4.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 1V |
| Output Power | 34mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3422-EQFP-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
