AMS AS3430-EQFP technical specifications.
| Package/Case | QFN |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3430-EQFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
