
36-terminal quad-position integrated circuit for consumer applications, featuring noise-cancellation functionality. Operates within a temperature range of -20°C to 85°C, with a supply voltage range of 1V to 1.8V. Packaged in a 5mm x 5mm JEDEC S-XQCC-N36 form factor.
AMS AS3435-EQFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.8 |
| Supply Voltage-Min (Vsup) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS3435-EQFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.