
The AS3435-EQFP is a specialized IC with 36 quad terminals, operating within a temperature range of -20C to 85C. It requires a supply voltage between 1.0V and 1.8V. The IC is packaged in an HVQCCN package type, measuring 5mm in width and length. It has a single function and is categorized under consumer electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS3435-EQFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.8 |
| Supply Voltage-Min (Vsup) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS3435-EQFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.