Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS3501-EQFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 1V |
| Output Power | 12mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3501-EQFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
