IC Headphone Amp Ster H 16-WLCSP
Checking distributor stock and pricing after the page loads.
AMS AS3561-BWLT-500 technical specifications.
| Features | I²C |
| Gain | 90dB |
| Lead Free | Lead Free |
| Max Output Power | 30mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |