
IC PMU MULTI-STANDARD 48-QFN
Checking distributor stock and pricing after the page loads.
AMS AS3604-ZQFT technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 195uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |