
IC PMU CHARGER/BKLT DVR 32QFN
Checking distributor stock and pricing after the page loads.
AMS AS3606A-BQFP-0 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |