
The AS3611-BDFP-A is a lead-free linear regulator with a maximum input voltage of 400mV and an operating supply voltage of 5.5V. It can handle an output current of 1.25A and provides an output voltage of 5.05V. The device operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging with 6000 units per package.
AMS AS3611-BDFP-A technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Output Voltage | 5.05V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resistance | 100000R |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3611-BDFP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.