Checking distributor stock and pricing after the page loads.
AMS AS3611-BDFP-B technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Output Voltage | 5.05V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resistance | 10000R |
| RoHS | Compliant |