
The AS3642-ZWLT-500 is a surface mount boost LED driver IC from AMS, operating between -30°C and 85°C. It has a single output and a maximum operating frequency of 4 MHz. The device is available in a tape and reel package with a power dissipation of 530mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS3642-ZWLT-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3642-ZWLT-500 technical specifications.
| Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 4 MHz |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 530mW |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3642-ZWLT-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
