
The AS3643-ZWLT is a 4MHz 2-output boost IC from AMS, featuring a power dissipation of 1.23W. It operates within a temperature range of -30°C to 85°C. The device is available in tape and reel packaging with a quantity of 10000 units. This IC is designed for use in various applications.
Sign in to ask questions about the AMS AS3643-ZWLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3643-ZWLT technical specifications.
| Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| Number of Outputs | 2 |
| Operating Frequency | 4 MHz |
| Output Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.23W |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3643-ZWLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
