Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS3648-ZWLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 2 |
| Number of Outputs | 2 |
| Operating Frequency | 4 MHz |
| Output Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.23W |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3648-ZWLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
