The AS3648-ZWLT-500 is a 2-channel boost LED driver IC from AMS, operating at a frequency of 4 MHz. It can supply up to 2A of output current and has an output voltage of 5.5V. The device is designed for surface mount applications and has a maximum operating temperature range of -30°C to 85°C. It is suitable for use in LED lighting applications, drawing a maximum supply current of 10uA from a maximum supply voltage of 4.4V, with a maximum power dissipation of 1.23W.
Sign in to ask questions about the AMS AS3648-ZWLT-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3648-ZWLT-500 technical specifications.
| Dimming | I²C |
| Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.23W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 4 MHz |
| Output Current | 2A |
| Output Current per Channel | 1A |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3648-ZWLT-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.