AMS AS3654 technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.