
The AS3661-BWLT is a 25-pin Ball Grid Array Power Management IC packaged in a Wafer Level Chip Scale Package (WLCSP) with a plastic material and surface mount configuration. It operates over a temperature range of -30°C to 85°C with a maximum supply voltage of 5.5V and a maximum supply current of 220mA. Typical operating supply voltage is 3.3V or 5V.
Sign in to ask questions about the AMS AS3661-BWLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3661-BWLT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 2.29 |
| Package Width (mm) | 2.29 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 220uA |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AMS AS3661-BWLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.