The AS3668-BQFT is a 4-channel charge pump IC from AMS, operating within a temperature range of -30°C to 85°C. It features a switching frequency of up to 1MHz and is designed for use with an operating supply voltage of 5.5V. Each output channel can supply up to 25.5mA of current and maintain an output voltage of 5.6V. The device is packaged in tape and reel quantities and is compliant with lead-free standards.
AMS AS3668-BQFT technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 25.5mA |
| Output Voltage | 5.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 1MHz |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.