
The AS3682-EA1 is a 6-channel charge pump IC from AMS, operating at a frequency of 1MHz. It is packaged in a QFN package and is rated for operation between -30°C and 85°C. This device is suitable for power management applications and is available in quantities of 6000 per reel. The AS3682-EA1 is designed to handle a power dissipation of up to 1W.
AMS AS3682-EA1 technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 6 |
| Output Voltage | 5.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3682-EA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
