
IC LED DRIVER RGLTR 400MA 24QFN
Checking distributor stock and pricing after the page loads.
AMS AS3683-T technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 5.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| RoHS | Compliant |