Sign in to ask questions about the AMS AS3688 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3688 technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Voltage | 25V |
| Package Quantity | 50 |
| Packaging | Tray |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3688 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.