AMS AS3688-T technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Voltage | 25V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3688-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
