Sign in to ask questions about the AMS AS3691A-ZQFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3691A-ZQFP technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 4 |
| Output Voltage | 15V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3691A-ZQFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
