AMS AS3691A-ZQFT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 2.5mA |
| Number of Outputs | 4 |
| Operating Frequency | 20 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 15V |
| Package Quantity | 490 |
| Packaging | Tray |
| Switching Frequency-Max | 20kHz |
| Weight | 0.032741oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3691A-ZQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
