AMS AS3691B-ZQFP technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 4 |
| Output Voltage | 15V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS3691B-ZQFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
