The AS3692-ZWLT-500 is a surface mount boost IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates at a frequency of 2.2MHz and has 5 outputs. The IC is packaged in cut tape and is suitable for use in LED driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS3692-ZWLT-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 2.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Voltage | 8.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3692-ZWLT-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.