Sign in to ask questions about the AMS AS3693A-ZQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3693A-ZQFT technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current | 70mA |
| Output Voltage | 50V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3693A-ZQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
