Sign in to ask questions about the AMS AS3694A-ZTQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3694A-ZTQT technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3694A-ZTQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.