AMS AS3696-ZQFM technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Frequency | 1 kHz |
| Output Current | 1mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | AS3696 |
| Topology | Boost |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3696-ZQFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.