The AS3696-ZTQT is a TQFP-packaged, surface-mountable, 4-output PWM LED driver IC from AMS. It operates within a temperature range of -30°C to 85°C and can handle a maximum supply voltage of 5.5V. This boost topology IC is designed for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS3696-ZTQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3696-ZTQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.