AMS AS3810-ZQFT technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 30V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3810-ZQFT to view detailed technical specifications.
No datasheet is available for this part.