AMS AS3823-ZTQT technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3823-ZTQT to view detailed technical specifications.
No datasheet is available for this part.