Sign in to ask questions about the AMS AS3911-DK-ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3911-DK-ST technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3911-DK-ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.