Sign in to ask questions about the AMS AS3930-BQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3930-BQFT technical specifications.
| Package/Case | QFN |
| Data Rate | 4Kbps |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3930-BQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.