AMS AS3930-BTST technical specifications.
| Package/Case | TSSOP |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3930-BTST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.