
ams AS3931-CTSU RF Receiver Chip, 2.6 to 5.5 V, ASK, 16-Pin TSSOP
AMS AS3931CTSU technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 5.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
