AMS AS3932-BQFT technical specifications.
| Package/Case | QFN |
| Data Rate | 4Kbps |
| Frequency | 150kHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 3 |
| Operating Frequency | 150 kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3932-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
