AMS AS3932-BTST technical specifications.
| Package/Case | TSSOP |
| Data Rate | 4Kbps |
| Frequency | 150kHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Frequency | 110 kHz to 150 kHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 1.7uA |
| Type | Integrated Circuit (IC) |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS3932-BTST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
