The AS3955A-ATDM-I4 is a specialized IC with 10 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It features a dual-terminal position and a single function. The device is packaged in a 3x3mm HVSON package, suitable for automotive applications. It can withstand supply voltages between 1.65 and 5.5 volts.
AMS AS3955A-ATDM-I4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.