The AS3955A-ATWT-S4 is a specialized IC from AMS, featuring 12 terminals and a bottom terminal position. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device is packaged in a VFBGA with dimensions of 1.42mm width and 2.125mm length. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V.
Sign in to ask questions about the AMS AS3955A-ATWT-S4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS3955A-ATWT-S4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.42 |
| Length | 2.125 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS3955A-ATWT-S4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.