AMS AS5013-IQFT-1000 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 190uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | EasyPoint™ |
| RoHS | Compliant |
No datasheet is available for this part.