
The AS5030-ATSU is an 8-bit dual-channel magnetic encoder with a resolution of 8b. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V, drawing a maximum operating current of 14mA. The device is packaged in a TSSOP-16 package and is compliant with RoHS regulations. It is available in a rail/Tube packaging configuration with 96 units per package.
AMS AS5030-ATSU technical specifications.
| Built in Switch | No |
| Package/Case | TSSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Operating Supply Current | 14mA |
| Output Type | PWM |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5030-ATSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.