Programmable Incremental Magnetic Rotary Encoder
AMS AS5035-T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Operating Supply Current | 16mA |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.