
Magnetic rotary sensor IC, SSOP package, surface mount termination. Features PWM and analog output types, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Maximum operating temperature reaches 125°C, with a minimum of -40°C. Designed for tape and reel packaging, this lead-free component offers a maximum output current of 4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS5040-ASST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | SSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Output Type | PWM, Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 21mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5040-ASST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
