Sign in to ask questions about the AMS AS5043-ASST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5043-ASST technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | Voltage |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS5043-ASST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
