
12-bit rotary magnetic encoder IC with SSI and PWM output interfaces, offering 4096 steps of resolution. Features a wide operating temperature range of -40°C to +125°C and supports dual supply voltages: 3.00-3.60V with supervised voltage at 3.30V, and 4.50-5.50V with supervised voltage at 5.00V. Surface mountable in a SSOP-16 package, this lead-free component operates with a typical supply current of 21mA.
Sign in to ask questions about the AMS AS5045-ASST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5045-ASST technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | PWM, Analog |
| Packaging | Cut Tape |
| Resolution | 1.5B |
| Supply Current | 21mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5045-ASST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
