
Surface mount magnetic angle sensor with a 360-degree range. Features a digital output and gull wing termination in a TSSOP package. Operates from -40°C to 150°C with a 5.5V supply voltage. Maximum output current is 4mA, and supply current is 15mA. Lead-free and supplied on tape and reel.
AMS AS5048B-HTSP-500 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | DIGITAL OUTPUT |
| Packaging | Tape and Reel |
| Supply Current | 15mA |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5048B-HTSP-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
