AMS AS5050-EQFT technical specifications.
| Package/Case | QFN |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Consumption | 36mW |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5050-EQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.