Rotary Position Sensor 3.6V Digital Output 16-Pin QFN EP T/R
AMS AS5055 EQFT technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 3.6V |
| Resolution | 12Bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Linearity | Yes |
| Pin Count | 16 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.