AMS AS5115-HSST technical specifications.
| Package/Case | SSOP |
| Linearity | 1% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS5115-HSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
